Print Page
PTSA080515V010
PTC RESETTABLE FUSE, 10A, 15VDC, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA080515V010Copy
Manufacturer Standard Lead Time14 weeks
Order Code3864280
Product RangePTSA0805 Series
Your Part Number
3,630 In Stock
Need more?
3,630 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.950 (CNY2.2035) |
| 25+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY1.440 (CNY1.6272) |
| 250+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.230 (CNY1.3899) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.95 (CNY2.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA080515V010Copy
Manufacturer Standard Lead Time14 weeks
Order Code3864280
Product RangePTSA0805 Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangePTSA0805 Series
Holding Current100mA
Trip Current300mA
Time to Trip2s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Holding Current
100mA
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Product Range
PTSA0805 Series
Trip Current
300mA
Current Rating Max
10A
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536