Print Page
PTS181233V075
FUSE, PTC RESET,33 VDC,750 mA,SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS181233V075Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004088
Product RangePolyTron PTS1812 Series
Your Part Number
612 In Stock
Need more?
612 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.690 (CNY4.1697) |
| 10+ | CNY3.380 (CNY3.8194) |
| 25+ | CNY3.050 (CNY3.4465) |
| 50+ | CNY2.820 (CNY3.1866) |
| 100+ | CNY2.620 (CNY2.9606) |
| 250+ | CNY2.540 (CNY2.8702) |
| 500+ | CNY2.450 (CNY2.7685) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.69 (CNY4.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS181233V075Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004088
Product RangePolyTron PTS1812 Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolyTron PTS1812 Series
Holding Current750mA
Time to Trip0.2s
Current Rating Max20A
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Holding Current
750mA
Current Rating Max
20A
Product Range
PolyTron PTS1812 Series
Time to Trip
0.2s
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for PTS181233V075
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454