Print Page
PTS181224V110
FUSE, PTC RESET,24 VDC,1.1 A,SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS181224V110Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004086
Product RangePolyTron PTS1812 Series
Your Part Number
983 In Stock
Need more?
983 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.720 (CNY4.2036) |
| 10+ | CNY3.410 (CNY3.8533) |
| 25+ | CNY3.070 (CNY3.4691) |
| 50+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY2.640 (CNY2.9832) |
| 250+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.470 (CNY2.7911) |
| 1000+ | CNY2.420 (CNY2.7346) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.72 (CNY4.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS181224V110Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004086
Product RangePolyTron PTS1812 Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolyTron PTS1812 Series
Voltage Rating24VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max20A
Operating Temperature Min-40°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
24VDC
Trip Current
2.2A
Current Rating Max
20A
Automotive Qualification Standard
-
Product Range
PolyTron PTS1812 Series
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094