Print Page
PTS12066V200
FUSE, PTC RESET,6 VDC,2 A,SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS12066V200Copy
Manufacturer Standard Lead Time10 weeks
Order Code4004082
Product RangePolyTron PTS1206 Series
Your Part Number
1,443 In Stock
Need more?
1,443 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.330 (CNY3.7629) |
| 10+ | CNY3.060 (CNY3.4578) |
| 25+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.370 (CNY2.6781) |
| 250+ | CNY2.300 (CNY2.599) |
| 500+ | CNY2.210 (CNY2.4973) |
| 1000+ | CNY2.170 (CNY2.4521) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.33 (CNY3.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS12066V200Copy
Manufacturer Standard Lead Time10 weeks
Order Code4004082
Product RangePolyTron PTS1206 Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolyTron PTS1206 Series
Voltage Rating6VDC
Trip Current3.5A
Time to Trip1.5s
Current Rating Max100A
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
6VDC
Time to Trip
1.5s
Operating Temperature Max
85°C
Product Range
PolyTron PTS1206 Series
Trip Current
3.5A
Current Rating Max
100A
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005