Print Page
PTS120660V005
29T5164
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS120660V005Copy
Order Code4004083
Product RangePolyTron PTS1206 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.530 (CNY1.7289) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
CNY7,650.00 (CNY8,644.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS120660V005Copy
Order Code4004083
Product RangePolyTron PTS1206 Series
Technical Datasheet
Product RangePolyTron PTS1206 Series
Voltage Rating60VDC
Trip Current150mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
PolyTron PTS1206 Series
Trip Current
150mA
Operating Temperature Max
85°C
Voltage Rating
60VDC
Operating Temperature Min
-40°C
Technical Docs (2)
Alternatives for PTS120660V005
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033