Print Page
PTS120624V020
FUSE, PTC RESET,24 VDC,200 mA,SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS120624V020Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004080
Product RangePolyTron PTS1206 Series
Your Part Number
9,622 In Stock
Need more?
9,622 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.730 (CNY3.0849) |
| 25+ | CNY2.500 (CNY2.825) |
| 50+ | CNY2.260 (CNY2.5538) |
| 100+ | CNY2.090 (CNY2.3617) |
| 250+ | CNY1.950 (CNY2.2035) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.73 (CNY3.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS120624V020Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004080
Product RangePolyTron PTS1206 Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolyTron PTS1206 Series
Voltage Rating24VDC
Trip Current420mA
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
24VDC
Time to Trip
0.1s
Operating Temperature Max
85°C
Product Range
PolyTron PTS1206 Series
Trip Current
420mA
Current Rating Max
100A
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for PTS120624V020
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629