Print Page
PTS120616V025
FUSE, PTC RESET,16 VDC,250 mA,SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS120616V025Copy
Manufacturer Standard Lead Time13 weeks
Order Code4004079
Product RangePolyTron PTS1206 Series
Your Part Number
774 In Stock
Need more?
774 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.760 (CNY3.1188) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.76 (CNY3.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS120616V025Copy
Manufacturer Standard Lead Time13 weeks
Order Code4004079
Product RangePolyTron PTS1206 Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolyTron PTS1206 Series
Voltage Rating16VDC
Holding Current250mA
Trip Current500mA
Time to Trip0.08s
Current Rating Max100A
Operating Temperature Max85°C
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
16VDC
Trip Current
500mA
Current Rating Max
100A
Product Range
PolyTron PTS1206 Series
Holding Current
250mA
Time to Trip
0.08s
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for PTS120616V025
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028