Print Page
PTS120615V050
FUSE, PTC RESET,15 VDC,500 mA,SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS120615V050Copy
Manufacturer Standard Lead Time13 weeks
Order Code4004078
Your Part Number
1,343 In Stock
Need more?
1,343 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY2.530 (CNY2.8589) |
| 25+ | CNY2.280 (CNY2.5764) |
| 50+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.970 (CNY2.2261) |
| 250+ | CNY1.900 (CNY2.147) |
| 500+ | CNY1.830 (CNY2.0679) |
| 1000+ | CNY1.800 (CNY2.034) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.76 (CNY3.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS120615V050Copy
Manufacturer Standard Lead Time13 weeks
Order Code4004078
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Holding Current500mA
Trip Current1A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629