Print Page
PTS06039V020
PPTC RESETTABLE FUSE, 4A, 9VDC, 0603
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS06039V020Copy
Manufacturer Standard Lead Time13 weeks
Order Code3864316
Product RangePTS0603 Series
Your Part Number
4,047 In Stock
Need more?
4,047 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.210 (CNY1.3673) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.21 (CNY1.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS06039V020Copy
Manufacturer Standard Lead Time13 weeks
Order Code3864316
Product RangePTS0603 Series
Technical Datasheet
Product RangePTS0603 Series
Holding Current200mA
Current Rating Max4A
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PTS0603 Series
Current Rating Max
4A
Automotive Qualification Standard
-
Holding Current
200mA
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536