Print Page
PTS06039V016
PPTC RESETTABLE FUSE, 4A, 9VDC, 0603
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS06039V016Copy
Manufacturer Standard Lead Time5 weeks
Order Code3868730
Product RangePTS0603 Series
Your Part Number
3,290 In Stock
Need more?
3,290 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.410 (CNY1.5933) |
| 25+ | CNY1.100 (CNY1.243) |
| 50+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.990 (CNY1.1187) |
| 250+ | CNY0.901 (CNY1.0181) |
| 500+ | CNY0.839 (CNY0.9481) |
| 1000+ | CNY0.792 (CNY0.895) |
| 2500+ | CNY0.778 (CNY0.8791) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.41 (CNY1.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS06039V016Copy
Manufacturer Standard Lead Time5 weeks
Order Code3868730
Product RangePTS0603 Series
Technical Datasheet
Product RangePTS0603 Series
Voltage Rating9VDC
Holding Current160mA
Trip Current400mA
Time to Trip1s
Current Rating Max4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
PTS0603 Series
Holding Current
160mA
Time to Trip
1s
Operating Temperature Min
-40°C
Voltage Rating
9VDC
Trip Current
400mA
Current Rating Max
4A
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023