Print Page
PB-5R0H105-R
Supercapacitor, PowerStor, EDLC, 1 F, 5 V, PC Pin, -20%, +80%, 15 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPB-5R0H105-RCopy
Manufacturer Standard Lead Time28 weeks
Order Code4543870
Product RangePB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.950 (CNY115.2035) |
| 5+ | CNY90.380 (CNY102.1294) |
| 10+ | CNY78.810 (CNY89.0553) |
| 20+ | CNY74.730 (CNY84.4449) |
| 40+ | CNY70.640 (CNY79.8232) |
| 100+ | CNY66.550 (CNY75.2015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.95 (CNY115.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPB-5R0H105-RCopy
Manufacturer Standard Lead Time28 weeks
Order Code4543870
Product RangePB Series
Technical Datasheet
Capacitance1F
Voltage(DC)5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing15mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR1ohm
Product Diameter-
Product Length22mm
Product Width17.3mm
Product Height22mm
Product RangePB Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
1F
Capacitor Terminals
PC Pin
Lead Spacing
15mm
Capacitor Case / Package
Can
ESR
1ohm
Product Length
22mm
Product Height
22mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
17.3mm
Product Range
PB Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402