Print Page
MOVTP20V275T
VARISTOR, MOV, 710V, DISC 20MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVTP20V275TCopy
Manufacturer Standard Lead Time15 weeks
Order Code4015780
Your Part Number
1,280 In Stock
Need more?
1,280 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.330 (CNY16.1929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.33 (CNY16.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVTP20V275TCopy
Manufacturer Standard Lead Time15 weeks
Order Code4015780
Technical Datasheet
Voltage Rating VDC350V
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Max105°C
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VDC
350V
Varistor Case Style
Disc 20mm
Operating Temperature Max
105°C
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001756