Print Page
MOVTP20V150N
VARISTOR, MOV, 395V, DISC 20MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVTP20V150NCopy
Manufacturer Standard Lead Time12 weeks
Order Code4015778
Your Part Number
5,118 In Stock
Need more?
5,118 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.280 (CNY13.8764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.28 (CNY13.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVTP20V150NCopy
Manufacturer Standard Lead Time12 weeks
Order Code4015778
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Clamping Voltage Vc Max395V
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)170J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
150V
Clamping Voltage Vc Max
395V
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
170J
Voltage Rating VDC
200V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001756