Print Page
MOVTP20V130N
VARISTOR, MOV, 340V, DISC 20MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVTP20V130NCopy
Manufacturer Standard Lead Time12 weeks
Order Code4015777
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.240 (CNY14.9612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.24 (CNY14.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVTP20V130NCopy
Manufacturer Standard Lead Time12 weeks
Order Code4015777
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC170V
Clamping Voltage Vc Max340V
Varistor Case StyleDisc 20mm
Peak Energy (10/1000uS)140J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
130V
Clamping Voltage Vc Max
340V
Peak Energy (10/1000uS)
140J
Voltage Rating VDC
170V
Varistor Case Style
Disc 20mm
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001756