Print Page
MOVTP14V320N
VARISTOR, MOV, 845V, DISC 14MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVTP14V320NCopy
Manufacturer Standard Lead Time13 weeks
Order Code4015776
Product RangeMOVTP Series
Your Part Number
1,170 In Stock
Need more?
1,170 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.510 (CNY11.8763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.51 (CNY11.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVTP14V320NCopy
Manufacturer Standard Lead Time13 weeks
Order Code4015776
Product RangeMOVTP Series
Technical Datasheet
Voltage Rating VDC410V
Product RangeMOVTP Series
Clamping Voltage Vc Max845V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs6kA
Operating Temperature Min-40°C
Technical Specifications
Voltage Rating VDC
410V
Clamping Voltage Vc Max
845V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Product Range
MOVTP Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
6kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005029