Print Page
MOVTP14V300T
VARISTOR, MOV, 775V, DISC 14MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVTP14V300TCopy
Manufacturer Standard Lead Time15 weeks
Order Code4015775
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.870 (CNY13.4131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.87 (CNY13.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVTP14V300TCopy
Manufacturer Standard Lead Time15 weeks
Order Code4015775
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Clamping Voltage Vc Max775V
Varistor TypeMetal Oxide Varistor (MOV)
Peak Energy (10/1000uS)192J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
300V
Clamping Voltage Vc Max
775V
Peak Energy (10/1000uS)
192J
Voltage Rating VDC
385V
Varistor Type
Metal Oxide Varistor (MOV)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001756