Print Page
MOVS2825V250
VARISTOR, MOV, 675V, 2825
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS2825V250Copy
Order Code3770216
Product RangeMOVS2825 Series
Your Part Number
2,480 In Stock
Need more?
2,480 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY4.980 (CNY5.6274) |
| 100+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY2.950 (CNY3.3335) |
| 1000+ | CNY2.740 (CNY3.0962) |
| 2000+ | CNY2.530 (CNY2.8589) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.10 (CNY8.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS2825V250Copy
Order Code3770216
Product RangeMOVS2825 Series
Technical Datasheet
Voltage Rating VDC330V
Product RangeMOVS2825 Series
Clamping Voltage Vc Max675V
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Technical Specifications
Voltage Rating VDC
330V
Clamping Voltage Vc Max
675V
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
85°C
Product Range
MOVS2825 Series
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001237