Print Page
MOVGT20V480K.
VARISTOR, MOV, 480VAC, DISC 20MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT20V480K.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4014476
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.900 (CNY14.577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.90 (CNY14.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT20V480K.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4014476
Technical Datasheet
Voltage Rating VAC480V
Voltage Rating VDC-
Varistor Case StyleDisc 20mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
480V
Varistor Case Style
Disc 20mm
Operating Temperature Max
105°C
Voltage Rating VDC
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072