Print Page
MOVGT20V140K.
VARISTOR, MOV, 140VAC, DISC 20MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT20V140K.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4011970
Product RangeMOVGT Series
Your Part Number
132 In Stock
Need more?
132 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.420 (CNY10.6446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.42 (CNY10.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT20V140K.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4011970
Product RangeMOVGT Series
Technical Datasheet
Voltage Rating VAC140V
Product RangeMOVGT Series
Clamping Voltage Vc Max-
Operating Temperature Min-40°C
Peak Energy (10/1000uS)140J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
140V
Clamping Voltage Vc Max
-
Peak Energy (10/1000uS)
140J
Product Range
MOVGT Series
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004355