Print Page
MOVGT14V270K.
VARISTOR, MOV, 270VAC, DISC 14MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT14V270K.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4014472
Product RangeMOVGT Series
Your Part Number
288 In Stock
Need more?
288 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.720 (CNY7.5936) |
| 10+ | CNY6.680 (CNY7.5484) |
| 25+ | CNY6.630 (CNY7.4919) |
| 50+ | CNY6.580 (CNY7.4354) |
| 100+ | CNY6.530 (CNY7.3789) |
| 250+ | CNY6.480 (CNY7.3224) |
| 500+ | CNY6.430 (CNY7.2659) |
| 1000+ | CNY6.380 (CNY7.2094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.72 (CNY7.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT14V270K.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4014472
Product RangeMOVGT Series
Technical Datasheet
Voltage Rating VAC270V
Product RangeMOVGT Series
Clamping Voltage Vc Max-
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Min-40°C
Peak Energy (10/1000uS)130J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
270V
Clamping Voltage Vc Max
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Product Range
MOVGT Series
Varistor Type
Metal Oxide Varistor (MOV)
Peak Energy (10/1000uS)
130J
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072