Print Page
MOVGT14V230K.
VARISTOR, MOV, 230VAC, DISC 14MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT14V230K.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4011957
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.280 (CNY8.2264) |
| 25+ | CNY7.210 (CNY8.1473) |
| 100+ | CNY7.140 (CNY8.0682) |
| 250+ | CNY7.070 (CNY7.9891) |
| 1000+ | CNY7.000 (CNY7.910) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.28 (CNY8.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT14V230K.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4011957
Technical Datasheet
Voltage Rating VAC230V
Clamping Voltage Vc Max-
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Max105°C
Peak Energy (10/1000uS)108J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
230V
Varistor Type
Metal Oxide Varistor (MOV)
Peak Energy (10/1000uS)
108J
Clamping Voltage Vc Max
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002596