Print Page
MOVGT10V250K.
VARISTOR, MOV, 250VAC, DISC 10MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT10V250K.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4011950
Your Part Number
385 In Stock
Need more?
385 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.66 (CNY5.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT10V250K.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4011950
Technical Datasheet
Voltage Rating VDC-
Operating Temperature Max105°C
Peak Energy (10/1000uS)58J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VDC
-
Peak Energy (10/1000uS)
58J
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001744