Print Page
MOVGT10V150K.
VARISTOR, MOV, 150VAC, DISC 10MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT10V150K.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4011947
Product RangeMOVGT Series
Your Part Number
499 In Stock
Need more?
499 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.440 (CNY8.4072) |
| 10+ | CNY7.370 (CNY8.3281) |
| 25+ | CNY7.300 (CNY8.249) |
| 50+ | CNY7.240 (CNY8.1812) |
| 100+ | CNY7.170 (CNY8.1021) |
| 250+ | CNY7.100 (CNY8.023) |
| 500+ | CNY7.030 (CNY7.9439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.44 (CNY8.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT10V150K.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4011947
Product RangeMOVGT Series
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC-
Product RangeMOVGT Series
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)39J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
150V
Product Range
MOVGT Series
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
39J
Voltage Rating VDC
-
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001495