Print Page
MOVGT07V330K.
VARISTOR, MOV, 330VAC, DISC 7MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT07V330K.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4011938
Product RangeMOVGT Series
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.480 (CNY5.0624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.48 (CNY5.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT07V330K.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4011938
Product RangeMOVGT Series
Technical Datasheet
Voltage Rating VDC-
Product RangeMOVGT Series
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Max105°C
Peak Energy (10/1000uS)40J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VDC
-
Varistor Type
Metal Oxide Varistor (MOV)
Peak Energy (10/1000uS)
40J
Product Range
MOVGT Series
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00106