Print Page
MLVC13V045C550
VARISTOR, MLV, 105V, 1210
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC13V045C550Copy
Manufacturer Standard Lead Time13 weeks
Order Code3702618
Product RangeMLVC Series
Your Part Number
2,899 In Stock
Need more?
2,899 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.420 (CNY7.2546) |
| 25+ | CNY4.710 (CNY5.3223) |
| 50+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY3.920 (CNY4.4296) |
| 250+ | CNY3.650 (CNY4.1245) |
| 500+ | CNY3.530 (CNY3.9889) |
| 1000+ | CNY3.410 (CNY3.8533) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.42 (CNY7.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC13V045C550Copy
Manufacturer Standard Lead Time13 weeks
Order Code3702618
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC32V
Voltage Rating VDC45V
Product RangeMLVC Series
Clamping Voltage Vc Max105V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs280A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.5J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
32V
Product Range
MLVC Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
280A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
45V
Clamping Voltage Vc Max
105V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.5J
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072