Print Page
MLVC13V026C1000
VARISTOR, MLV, 63V, 1210
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC13V026C1000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3702617
Product RangeMLVC Series
Your Part Number
2,735 In Stock
Need more?
2,735 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.130 (CNY5.7969) |
| 25+ | CNY4.710 (CNY5.3223) |
| 50+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY3.920 (CNY4.4296) |
| 250+ | CNY3.650 (CNY4.1245) |
| 500+ | CNY3.530 (CNY3.9889) |
| 1000+ | CNY3.410 (CNY3.8533) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.13 (CNY5.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC13V026C1000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3702617
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC18.4V
Voltage Rating VDC26V
Product RangeMLVC Series
Clamping Voltage Vc Max63V
Varistor Case Style1210 [3225 Metric]
Peak Surge Current @ 8/20µs280A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.5J
Technical Specifications
Voltage Rating VAC
18.4V
Product Range
MLVC Series
Varistor Case Style
1210 [3225 Metric]
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.5J
Voltage Rating VDC
26V
Clamping Voltage Vc Max
63V
Peak Surge Current @ 8/20µs
280A
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074