Print Page
MLVC13V014C1500
VARISTOR, MLV, 35V, 1210
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC13V014C1500Copy
Manufacturer Standard Lead Time12 weeks
Order Code3702615
Your Part Number
2,070 In Stock
Need more?
2,070 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.260 (CNY5.9438) |
| 25+ | CNY4.770 (CNY5.3901) |
| 50+ | CNY4.300 (CNY4.859) |
| 100+ | CNY3.970 (CNY4.4861) |
| 250+ | CNY3.700 (CNY4.181) |
| 500+ | CNY3.570 (CNY4.0341) |
| 1000+ | CNY3.450 (CNY3.8985) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.26 (CNY5.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC13V014C1500Copy
Manufacturer Standard Lead Time12 weeks
Order Code3702615
Technical Datasheet
Voltage Rating VAC10V
Voltage Rating VDC14V
Clamping Voltage Vc Max35V
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs300A
Operating Temperature Min-55°C
Peak Energy (10/1000uS)1.5J
Technical Specifications
Voltage Rating VAC
10V
Clamping Voltage Vc Max
35V
Peak Surge Current @ 8/20µs
300A
Peak Energy (10/1000uS)
1.5J
Voltage Rating VDC
14V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066