Print Page
MLVC12V056C140
VARISTOR, MLV, 127V, 1206
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V056C140Copy
Manufacturer Standard Lead Time14 weeks
Order Code3702612
Product RangeMLVC Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.500 (CNY3.955) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.50 (CNY3.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V056C140Copy
Manufacturer Standard Lead Time14 weeks
Order Code3702612
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC56V
Product RangeMLVC Series
Clamping Voltage Vc Max127V
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs35A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
40V
Product Range
MLVC Series
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
Voltage Rating VDC
56V
Clamping Voltage Vc Max
127V
Peak Surge Current @ 8/20µs
35A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005