Print Page
MLVC12V033C400
VARISTOR, MLV, 79V, 1206
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V033C400Copy
Manufacturer Standard Lead Time12 weeks
Order Code3702607
Product RangeMLVC Series
Your Part Number
1,502 In Stock
Need more?
1,502 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.080 (CNY3.4804) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.08 (CNY3.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V033C400Copy
Manufacturer Standard Lead Time12 weeks
Order Code3702607
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC23.3V
Voltage Rating VDC33V
Product RangeMLVC Series
Clamping Voltage Vc Max79V
Varistor Case Style1206 [3216 Metric]
Peak Surge Current @ 8/20µs120A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
23.3V
Product Range
MLVC Series
Varistor Case Style
1206 [3216 Metric]
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
Voltage Rating VDC
33V
Clamping Voltage Vc Max
79V
Peak Surge Current @ 8/20µs
120A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052