Print Page
MLVC12V022C250
VARISTOR, MLV, 53V, 1206
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V022C250Copy
Manufacturer Standard Lead Time13 weeks
Order Code3702603
Your Part Number
1,425 In Stock
Need more?
1,425 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.790 (CNY3.1527) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.79 (CNY3.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V022C250Copy
Manufacturer Standard Lead Time13 weeks
Order Code3702603
Technical Datasheet
Voltage Rating VAC15.6V
Voltage Rating VDC22V
Varistor TypeMultilayer Varistor (MLV)
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
15.6V
Varistor Type
Multilayer Varistor (MLV)
Peak Energy (10/1000uS)
100mJ
Voltage Rating VDC
22V
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052