Print Page
MLVC06V024C140
VARISTOR, MLV, 58V, 0603
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC06V024C140Copy
Manufacturer Standard Lead Time13 weeks
Order Code3702594
Product RangeMLVC Series
Your Part Number
3,955 In Stock
Need more?
3,955 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.180 (CNY3.5934) |
| 25+ | CNY1.880 (CNY2.1244) |
| 50+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.570 (CNY1.7741) |
| 250+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 2500+ | CNY0.901 (CNY1.0181) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.18 (CNY3.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC06V024C140Copy
Manufacturer Standard Lead Time13 weeks
Order Code3702594
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC17V
Product RangeMLVC Series
Clamping Voltage Vc Max58V
Varistor Case Style0603 [1608 Metric]
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
17V
Clamping Voltage Vc Max
58V
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Product Range
MLVC Series
Varistor Case Style
0603 [1608 Metric]
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454