Print Page
MLVB04V18C0R5
VARISTOR, MLV, 250V, 0402
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVB04V18C0R5Copy
Order Code3702626
Product RangeMLVB Series
Your Part Number
4,485 In Stock
Need more?
4,485 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.200 (CNY1.356) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.884 (CNY0.9989) |
| 2500+ | CNY0.847 (CNY0.9571) |
| 5000+ | CNY0.831 (CNY0.939) |
| 10000+ | CNY0.815 (CNY0.921) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.20 (CNY1.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVB04V18C0R5Copy
Order Code3702626
Product RangeMLVB Series
Technical Datasheet
Voltage Rating VDC18V
Product RangeMLVB Series
Peak Surge Current @ 8/20µs-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Technical Specifications
Voltage Rating VDC
18V
Peak Surge Current @ 8/20µs
-
Operating Temperature Max
125°C
Product Range
MLVB Series
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013