Print Page
MDA-15-R
FUSE, CARTRIDGE, 15A 6.3X32MM TIME DELAY
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMDA-15-RCopy
Manufacturer Standard Lead Time11 weeks
Order Code4004101
Product RangeMDA Series
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.220 (CNY79.3486) |
| 5+ | CNY68.310 (CNY77.1903) |
| 10+ | CNY67.010 (CNY75.7213) |
| 25+ | CNY66.400 (CNY75.032) |
| 50+ | CNY65.780 (CNY74.3314) |
| 100+ | CNY64.490 (CNY72.8737) |
| 250+ | CNY62.580 (CNY70.7154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.22 (CNY79.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMDA-15-RCopy
Manufacturer Standard Lead Time11 weeks
Order Code4004101
Product RangeMDA Series
Technical Datasheet
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDA Series
Breaking Capacity Current AC750A
Technical Specifications
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
750A
Fuse Size Metric
6.3mm x 32mm
Product Range
MDA Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495