Print Page
KVR-5R0V105-R
Supercapacitor, 1 F, 5 V, Radial Leaded, -20%, +80%, 5 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoKVR-5R0V105-RCopy
Manufacturer Standard Lead Time16 weeks
Order Code4305519
Product RangeKVR Series
Your Part Number
1,194 In Stock
Need more?
1,194 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.720 (CNY49.4036) |
| 10+ | CNY31.980 (CNY36.1374) |
| 50+ | CNY26.590 (CNY30.0467) |
| 100+ | CNY24.760 (CNY27.9788) |
| 200+ | CNY23.090 (CNY26.0917) |
| 500+ | CNY21.410 (CNY24.1933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.72 (CNY49.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoKVR-5R0V105-RCopy
Manufacturer Standard Lead Time16 weeks
Order Code4305519
Product RangeKVR Series
Technical Datasheet
Capacitance1F
Voltage(DC)5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR30ohm
Product Diameter19.1mm
Product Length-
Product Width-
Product Height20mm
Product RangeKVR Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Coin
ESR
30ohm
Product Length
-
Product Height
20mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
19.1mm
Product Width
-
Product Range
KVR Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005