Print Page
KVR-5R0H105-R
Supercapacitor, 1 F, 5 V, Radial Leaded, -20%, +80%, 20 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoKVR-5R0H105-RCopy
Manufacturer Standard Lead Time16 weeks
Order Code4305521
Product RangeKVR Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.780 (CNY42.6914) |
| 10+ | CNY27.270 (CNY30.8151) |
| 50+ | CNY23.010 (CNY26.0013) |
| 100+ | CNY21.710 (CNY24.5323) |
| 200+ | CNY20.570 (CNY23.2441) |
| 500+ | CNY19.430 (CNY21.9559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.78 (CNY42.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoKVR-5R0H105-RCopy
Manufacturer Standard Lead Time16 weeks
Order Code4305521
Product RangeKVR Series
Technical Datasheet
Capacitance1F
Voltage(DC)5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing20mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR30ohm
Product Diameter19.1mm
Product Length-
Product Width-
Product Height6mm
Product RangeKVR Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1F
Capacitor Terminals
Radial Leaded
Lead Spacing
20mm
Capacitor Case / Package
Coin
ESR
30ohm
Product Length
-
Product Height
6mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
19.1mm
Product Width
-
Product Range
KVR Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005