Print Page
HCM0503-4R7-R
POWER INDUCTOR, 4.7UH, SHIELDED, 4.5A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0503-4R7-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code3897621
Your Part Number
1,510 In Stock
Need more?
1,510 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.840 (CNY6.5992) |
| 10+ | CNY5.740 (CNY6.4862) |
| 100+ | CNY5.640 (CNY6.3732) |
| 500+ | CNY5.540 (CNY6.2602) |
| 1000+ | CNY5.520 (CNY6.2376) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.84 (CNY6.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0503-4R7-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code3897621
Technical Datasheet
RMS Current (Irms)4.5A
Inductor Case / Package-
DC Resistance Max60mohm
Inductance Tolerance± 20%
Product Height3mm
Technical Specifications
RMS Current (Irms)
4.5A
DC Resistance Max
60mohm
Product Height
3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000678