Print Page
HCM0503-220-R
POWER INDUCTOR, 22UH, SHIELDED, 1.9A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0503-220-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code3897510
Your Part Number
1,970 In Stock
Need more?
1,970 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.260 (CNY12.7238) |
| 10+ | CNY10.510 (CNY11.8763) |
| 25+ | CNY9.760 (CNY11.0288) |
| 50+ | CNY9.010 (CNY10.1813) |
| 100+ | CNY8.530 (CNY9.6389) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.26 (CNY12.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0503-220-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code3897510
Technical Datasheet
Saturation Current (Isat)1.9A
Inductor Case / Package-
Product Length5.15mm
Product Height3mm
Technical Specifications
Saturation Current (Isat)
1.9A
Product Length
5.15mm
Inductor Case / Package
-
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000582