Print Page
HCM0503-1R0-R
POWER INDUCTOR, 1UH, SHIELDED, 10.1A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0503-1R0-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code3897563
Product RangeHCM0503 Series
Your Part Number
1,717 In Stock
Need more?
1,717 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY9.620 (CNY10.8706) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.37 (CNY11.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0503-1R0-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code3897563
Product RangeHCM0503 Series
Technical Datasheet
RMS Current (Irms)10.1A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeHCM0503 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.01144ohm
Product Length5.15mm
Product Height3mm
Technical Specifications
RMS Current (Irms)
10.1A
Saturation Current (Isat)
8.5A
Inductor Case / Package
2020 [5050 Metric]
Product Length
5.15mm
Inductor Construction
Shielded
Product Range
HCM0503 Series
DC Resistance Max
0.01144ohm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000585