Print Page
DR125-220-R
INDUCTOR, SHIELDED, 22UH, 4.71A, SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR125-220-RCopy
Manufacturer Standard Lead Time4 weeks
Order Code1195210
Product RangeDR Series
Your Part Number
196 In Stock
Need more?
196 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.790 (CNY13.3227) |
| 10+ | CNY10.320 (CNY11.6616) |
| 100+ | CNY8.550 (CNY9.6615) |
| 500+ | CNY7.670 (CNY8.6671) |
| 1000+ | CNY7.080 (CNY8.0004) |
| 2000+ | CNY6.820 (CNY7.7066) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.79 (CNY13.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR125-220-RCopy
Manufacturer Standard Lead Time4 weeks
Order Code1195210
Product RangeDR Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.71A
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4.71A
Inductor Case / Package
-
Inductance Tolerance
20%
Product Width
12.5mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Alternatives for DR125-220-R
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004068