Print Page
CTX50-1-R
POWER INDUCTOR, 50.63UH, 640MA, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX50-1-RCopy
Manufacturer Standard Lead Time9 weeks
Order Code1195175
Your Part Number
114 In Stock
Need more?
114 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.180 (CNY48.7934) |
| 2+ | CNY38.430 (CNY43.4259) |
| 3+ | CNY35.150 (CNY39.7195) |
| 5+ | CNY34.330 (CNY38.7929) |
| 10+ | CNY32.770 (CNY37.0301) |
| 20+ | CNY31.900 (CNY36.047) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY43.18 (CNY48.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX50-1-RCopy
Manufacturer Standard Lead Time9 weeks
Order Code1195175
Technical Datasheet
Saturation Current, Parallel-
DC Resistance Max, Parallel0.365ohm
Qualification-
Technical Specifications
Saturation Current, Parallel
-
Qualification
-
DC Resistance Max, Parallel
0.365ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001057