Print Page
CTX100-4A-R
POWER INDUCTOR, 100UH, 1.37A, 25%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-4A-RCopy
Manufacturer Standard Lead Time8 weeks
Order Code1194210
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY39.690 (CNY44.8497) |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
CNY23,814.00 (CNY26,909.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-4A-RCopy
Manufacturer Standard Lead Time8 weeks
Order Code1194210
Technical Datasheet
Inductance, Parallel100.57µH
RMS Current, Parallel1.37A
Saturation Current, Parallel1.32A
DC Resistance Max, Parallel0.235ohm
Qualification-
Technical Specifications
Inductance, Parallel
100.57µH
Saturation Current, Parallel
1.32A
Qualification
-
RMS Current, Parallel
1.37A
DC Resistance Max, Parallel
0.235ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001974