Print Page
CTX100-10-52-R
INDUCTOR, 100UH, 17.6A, +/-20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-10-52-RCopy
Order Code1194752
Product RangeOCTA-PAC CTX 1 Series
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY375.020 (CNY423.7726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY375.02 (CNY423.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-10-52-RCopy
Order Code1194752
Product RangeOCTA-PAC CTX 1 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 1 Series
Inductance99.38µH
RMS Current (Irms)17.6A
DC Resistance Max0.0109ohm
Inductance Tolerance 20%
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
OCTA-PAC CTX 1 Series
RMS Current (Irms)
17.6A
Inductance Tolerance
20%
Inductance
99.38µH
DC Resistance Max
0.0109ohm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.200942