Print Page
CC06FA1A-TR
FUSE, FAST ACTING, 1A, 63VDC, 0603
Image is for illustrative purposes only. Please refer to product description.

1,112 In Stock
Need more?
1,112 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.580 (CNY11.9554) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.58 (CNY11.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCC06FA1A-TRCopy
Order Code4004040
Technical Datasheet
Fuse Current1A
Voltage Rating VAC-
Voltage Rating VDC63V
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
1A
Voltage Rating VDC
63V
Breaking Capacity Current DC
50A
Voltage Rating VAC
-
Breaking Capacity Current AC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031