Print Page
CC06FA1-25A-TR
FUSE, FAST ACTING, 1.25A, 63VDC, 0603
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCC06FA1-25A-TRCopy
Order Code4004038
Your Part Number
4,955 In Stock
Need more?
4,955 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.330 (CNY7.1529) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.33 (CNY7.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCC06FA1-25A-TRCopy
Order Code4004038
Technical Datasheet
Blow CharacteristicFast Acting
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
Technical Specifications
Blow Characteristic
Fast Acting
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current DC
50A
Voltage Rating VDC
63V
Breaking Capacity Current AC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031