Print Page
C308F-V-40MA-TR1
PCB FUSE, FAST ACT, 0.04A, 250V, AXIAL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoC308F-V-40MA-TR1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3781404
Your Part Number
1,458 In Stock
Need more?
1,458 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.980 (CNY79.0774) |
| 50+ | CNY53.610 (CNY60.5793) |
| 100+ | CNY51.170 (CNY57.8221) |
| 250+ | CNY49.270 (CNY55.6751) |
| 500+ | CNY46.980 (CNY53.0874) |
| 1500+ | CNY45.390 (CNY51.2907) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY69.98 (CNY79.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoC308F-V-40MA-TR1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3781404
Technical Datasheet
Fuse Current40mA
Voltage Rating VDC250V
Blow CharacteristicFast Acting
Breaking Capacity Current DC4kA
Technical Specifications
Fuse Current
40mA
Blow Characteristic
Fast Acting
Voltage Rating VDC
250V
Breaking Capacity Current DC
4kA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536