Print Page
BK/S-8202-2-R
FUSE BLOCK, 6.3 X 32MM, BOLT IN MOUNT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S-8202-2-RCopy
Manufacturer Standard Lead Time6 weeks
Order Code1189624
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.430 (CNY72.8059) |
| 5+ | CNY64.360 (CNY72.7268) |
| 10+ | CNY64.290 (CNY72.6477) |
| 25+ | CNY64.220 (CNY72.5686) |
| 50+ | CNY64.150 (CNY72.4895) |
| 100+ | CNY64.080 (CNY72.4104) |
| 250+ | CNY64.010 (CNY72.3313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.43 (CNY72.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S-8202-2-RCopy
Manufacturer Standard Lead Time6 weeks
Order Code1189624
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsQuick Connect
Voltage Rating VAC300V
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
Voltage Rating VAC
300V
Fuse Current
20A
Holder Terminals
Quick Connect
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072