Print Page
BK/S-8202-1-R
FUSE BLOCK, 6.3 X 32MM, BOLT IN MOUNT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S-8202-1-RCopy
Manufacturer Standard Lead Time6 weeks
Order Code1154835
Product RangeS-8000 Series
Your Part Number
5,148 In Stock
Need more?
5,148 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.050 (CNY33.9565) |
| 10+ | CNY28.830 (CNY32.5779) |
| 25+ | CNY28.550 (CNY32.2615) |
| 50+ | CNY28.280 (CNY31.9564) |
| 100+ | CNY27.800 (CNY31.414) |
| 250+ | CNY27.050 (CNY30.5665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.05 (CNY33.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S-8202-1-RCopy
Manufacturer Standard Lead Time6 weeks
Order Code1154835
Product RangeS-8000 Series
Technical Datasheet
Fuse Current20A
Fuse Size Held1/4" x 1-1/4"
Product RangeS-8000 Series
Voltage Rating VAC300V
Voltage Rating VDC300V
Technical Specifications
Fuse Current
20A
Product Range
S-8000 Series
Voltage Rating VDC
300V
Fuse Size Held
1/4" x 1-1/4"
Voltage Rating VAC
300V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536