Print Page
BK/AGX-4
CARTRIDGE FUSE, FAST ACTING, 4A, 250VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGX-4Copy
Order Code2895560
Product RangeAGX Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY34.350 (CNY38.8155) |
Price for:Each
Minimum: 100
Multiple: 100
CNY3,435.00 (CNY3,881.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGX-4Copy
Order Code2895560
Product RangeAGX Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current4A
Fuse Size Imperial1/4" x 1"
Product RangeAGX Series
Breaking Capacity Current AC200A
Technical Specifications
Blow Characteristic
Fast Acting
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
200A
Fuse Current
4A
Product Range
AGX Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002631