Print Page
BK/AGC-25-R
FUSE, CARTRIDGE, 25A, 6.3X32MM, FAST ACT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGC-25-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code1150581
Product RangeAGC Series
Your Part Number
143 In Stock
Need more?
143 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.650 (CNY23.3345) |
| 10+ | CNY17.030 (CNY19.2439) |
| 25+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY10.890 (CNY12.3057) |
| 100+ | CNY9.120 (CNY10.3056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.65 (CNY23.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGC-25-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code1150581
Product RangeAGC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current25A
Voltage Rating VAC32V
Fuse Size Imperial1/4" x 1-1/4"
Product RangeAGC Series
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
32V
Product Range
AGC Series
Fuse Current
25A
Fuse Size Imperial
1/4" x 1-1/4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814