Print Page
AMLV18V30C1700
VARISTOR, AEC-Q200, MLV, 77V, 1812
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV18V30C1700Copy
Manufacturer Standard Lead Time12 weeks
Order Code3864344
Product RangeAMLV Series
Your Part Number
1,965 In Stock
Need more?
1,965 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.420 (CNY10.6446) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.42 (CNY10.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV18V30C1700Copy
Manufacturer Standard Lead Time12 weeks
Order Code3864344
Product RangeAMLV Series
Technical Datasheet
Voltage Rating VAC23V
Product RangeAMLV Series
Clamping Voltage Vc Max77V
Varistor Case Style1812 [4532 Metric]
Peak Surge Current @ 8/20µs600A
Operating Temperature Max125°C
Technical Specifications
Voltage Rating VAC
23V
Clamping Voltage Vc Max
77V
Peak Surge Current @ 8/20µs
600A
Product Range
AMLV Series
Varistor Case Style
1812 [4532 Metric]
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181